UMF0J330MDT vs NRE-SW330M6.3V5X7TRNF feature comparison

UMF0J330MDT Nichicon Corporation

Buy Now Datasheet

NRE-SW330M6.3V5X7TRNF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.002079 mA 0.003 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 80 mA 51 mA
Surface Mount NO NO
Tan Delta 0.22 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 2000 mΩ
JESD-609 Code e3
Packing Method TR, CARDBOARD, 14 INCH
Terminal Finish Matte Tin (Sn)

Compare UMF0J330MDT with alternatives

Compare NRE-SW330M6.3V5X7TRNF with alternatives