UMD2 vs PUMD24 feature comparison

UMD2 ROHM Semiconductor

Buy Now Datasheet

PUMD24 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G6 SC-88, SOT-363, TSSOP-6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature DIGITAL, BUILT IN BIAS RESISTOR BUILT IN BIAS RESISITOR RATIO IS 1
Collector Current-Max (IC) 0.03 A 0.02 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 56 80
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN AND PNP NPN AND PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 14 6
Date Of Intro 2017-02-01
Collector-Base Capacitance-Max 2.5 pF
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W
Reference Standard AEC-Q101; IEC-60134
Time@Peak Reflow Temperature-Max (s) 30
VCEsat-Max 0.15 V

Compare UMD2 with alternatives

Compare PUMD24 with alternatives