UMA1V470MDD1BA vs 35MS547MCE8X5 feature comparison

UMA1V470MDD1BA Nichicon Corporation

Buy Now Datasheet

35MS547MCE8X5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 80 mA 85 mA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare UMA1V470MDD1BA with alternatives

Compare 35MS547MCE8X5 with alternatives