UM7306SM vs UM7306E feature comparison

UM7306SM Microchip Technology Inc

Buy Now Datasheet

UM7306E Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.80
Additional Feature LOW DISTORTION LOW DISTORTION
Application ATTENUATOR ATTENUATOR
Breakdown Voltage-Min 600 V 600 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.7 pF 0.7 pF
Diode Capacitance-Nom 0.7 pF 0.7 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 3 Ω 3 Ω
Diode Res Test Current 100 mA 100 mA
Diode Res Test Frequency 100 MHz 150 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code O-XELF-R2 O-XAMW-F2
JESD-609 Code e0 e0
Minority Carrier Lifetime-Nom 4 µs 4 µs
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM MICROWAVE
Power Dissipation-Max 5.5 W 4 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 100 V 100 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND FLAT
Terminal Position END AXIAL
Base Number Matches 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare UM7306SM with alternatives

Compare UM7306E with alternatives