UM7306C
vs
UM7306E
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR
ATTENUATOR
Breakdown Voltage-Min
600 V
600 V
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.7 pF
0.7 pF
Diode Capacitance-Nom
0.7 pF
0.7 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
3 Ω
3 Ω
Diode Res Test Current
100 mA
100 mA
Diode Res Test Frequency
150 MHz
150 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
O-XUPM-N1
O-XAMW-F2
Minority Carrier Lifetime-Nom
4 µs
4 µs
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
MICROWAVE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
7.5 W
4 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
100 V
100 V
Surface Mount
NO
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
NO LEAD
FLAT
Terminal Position
UPPER
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD