UM621024BV-70LL vs WMS128K8L-70CCE feature comparison

UM621024BV-70LL United Microelectronics Corporation

Buy Now Datasheet

WMS128K8L-70CCE White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED MICROELECTRONICS CORP WHITE MICROELECTRONICS
Package Description , 0.600 INCH, CERAMIC, DIP-32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G32 R-CDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare UM621024BV-70LL with alternatives

Compare WMS128K8L-70CCE with alternatives