UM61L64S32U
vs
IS6MC256K-66
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITED MICROELECTRONICS CORP
INTEGRATED SILICON SOLUTION INC
Package Description
,
LOW PROFILE, CARD EDGE PACKAGE-160
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
JESD-30 Code
R-XDMA-N160
R-XDMA-N160
Memory Density
2097152 bit
2097152 bit
Memory IC Type
CACHE TAG SRAM MODULE
CACHE TAG SRAM MODULE
Memory Width
64
32
Number of Functions
1
1
Number of Ports
1
Number of Terminals
160
160
Number of Words
32768 words
65536 words
Number of Words Code
32000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX64
64KX32
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3.1 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
CARD
Pin Count
160
Additional Feature
8K X 8 TAG
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
JESD-609 Code
e0
Package Code
DIMM
Package Equivalence Code
DIMM160
Standby Voltage-Min
3.14 V
Supply Current-Max
0.4 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare UM61L64S32U with alternatives
Compare IS6MC256K-66 with alternatives