UM5-IG2F18-10.000 vs UM5-IG0F18-10.000 feature comparison

UM5-IG2F18-10.000 ILSI America LLC

Buy Now Datasheet

UM5-IG0F18-10.000 ILSI America LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Package Description UM5, 2 PIN UM5, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT AT CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Physical Dimension L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch) L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
Base Number Matches 1 1

Compare UM5-IG2F18-10.000 with alternatives

Compare UM5-IG0F18-10.000 with alternatives