UM4010C
vs
UMX4010CR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
1000 V
1000 V
Case Connection
CATHODE
ANODE
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
3 pF
3 pF
Diode Capacitance-Nom
2.4 pF
2.4 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.5 Ω
0.5 Ω
Diode Res Test Current
100 mA
100 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY TO S BAND
HIGH FREQUENCY TO S BAND
JESD-30 Code
O-XUPM-N1
O-CUPM-N1
JESD-609 Code
e0
e3
Minority Carrier Lifetime-Nom
10 µs
10 µs
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Power Dissipation-Max
25 W
25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
100 V
100 V
Surface Mount
NO
NO
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
Package Description
ROHS COMPLIANT PACKAGE-1
Pin Count
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UM4010C with alternatives
Compare UMX4010CR with alternatives