UM4010
vs
UM4010EE3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
1000 V
|
|
Diode Capacitance-Max |
3 pF
|
3 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-609 Code |
e0
|
|
Minority Carrier Lifetime-Nom |
5 µs
|
10 µs
|
Power Dissipation-Max |
12 W
|
2.5 W
|
Qualification Status |
Not Qualified
|
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
LOW DISTORTION
|
Application |
|
ATTENUATOR; SWITCHING
|
Configuration |
|
SINGLE
|
Frequency Band |
|
HIGH FREQUENCY TO S BAND
|
JESD-30 Code |
|
O-XAMW-F2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
MICROWAVE
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare UM4010 with alternatives