UM1-BJ2318-30.000 vs UM1-BJ0318-30.000 feature comparison

UM1-BJ2318-30.000 ILSI America LLC

Buy Now Datasheet

UM1-BJ0318-30.000 ILSI America LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT AT CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 1000 µW 1000 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Physical Dimension L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch) L8.0XB3.2XH8.0 (mm)/L0.315XB0.126XH0.315 (inch)
Series Resistance 70 Ω 70 Ω
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER OVER NICKEL
Base Number Matches 1 1

Compare UM1-BJ2318-30.000 with alternatives

Compare UM1-BJ0318-30.000 with alternatives