UM-1J/2M0DFFREQ2 vs UM-1J/2M4DFFREQ4 feature comparison

UM-1J/2M0DFFREQ2 Golledge Electronics Ltd

Buy Now Datasheet

UM-1J/2M4DFFREQ4 Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0008% 0.0008%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 5.99 MHz 7.99 MHz
Operating Frequency-Min 5 MHz 7 MHz
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
Series Resistance 150 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare UM-1J/2M0DFFREQ2 with alternatives

Compare UM-1J/2M4DFFREQ4 with alternatives