UM-1J/213DFFREQ3
vs
UM-1J/212BFFREQ7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.80
8541.60.00.80
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
16 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
6.99 MHz
55 MHz
Operating Frequency-Min
6 MHz
16 MHz
Operating Temperature-Max
80 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Physical Dimension
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
Series Resistance
120 Ω
30 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare UM-1J/213DFFREQ3 with alternatives
Compare UM-1J/212BFFREQ7 with alternatives