UM-1J/210JFFREQ6
vs
UM-1J/211JFFREQ3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
30 pF
|
30 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
15.9 MHz
|
6.99 MHz
|
Operating Frequency-Min |
10 MHz
|
6 MHz
|
Operating Temperature-Max |
50 °C
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
Physical Dimension |
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
|
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
|
Series Resistance |
40 Ω
|
120 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UM-1J/210JFFREQ6 with alternatives
Compare UM-1J/211JFFREQ3 with alternatives