UM-1/M20BF15.90MHZ
vs
UM-1/M20DF3.50MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.30
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
7.5 ppm
7.5 ppm
Load Capacitance
12 pF
16 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
15.9 MHz
3.5 MHz
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
Physical Dimension
L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
Series Resistance
40 Ω
200 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare UM-1/M20BF15.90MHZ with alternatives
Compare UM-1/M20DF3.50MHZ with alternatives