UM-1/2M3BF6.990MHZ
vs
UM-1/2M4BF5.990MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Total Weight
384.697
384.697
Category CO2 Kg
3.96
3.96
CO2
1523.40012
1523.40012
Compliance Temperature Grade
Commercial Extended: -30C to +80C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 7440-48-4
7440-02-0, 7440-48-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0008%
0.0008%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
12 pF
12 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
6.99 MHz
5.99 MHz
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Physical Dimension
L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
Series Resistance
120 Ω
150 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare UM-1/2M3BF6.990MHZ with alternatives
Compare UM-1/2M4BF5.990MHZ with alternatives