UM-1/2M1BF6.990MHZ vs UM-1/2M0BF15.90MHZ feature comparison

UM-1/2M1BF6.990MHZ Golledge Electronics Ltd

Buy Now Datasheet

UM-1/2M0BF15.90MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0008% 0.0008%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12 pF 12 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 6.99 MHz 15.9 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Physical Dimension L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch)
Series Resistance 120 Ω 40 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare UM-1/2M1BF6.990MHZ with alternatives

Compare UM-1/2M0BF15.90MHZ with alternatives