UM-1/2M0BF24.576MHZ Golledge Electronics LtdBuy Now Datasheet |
UM-1/2M0DF9.990MHZ Golledge Electronics LtdBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | GOLLEDGE ELECTRONICS LTD |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.60 | 8541.60.00.50 |
Aging | 3 PPM/FIRST YEAR | 3 PPM/FIRST YEAR |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | PARALLEL - FUNDAMENTAL |
Drive Level | 100 µW | 100 µW |
Frequency Stability | 0.0008% | 0.0008% |
Frequency Tolerance | 20 ppm | 20 ppm |
Load Capacitance | 12 pF | 16 pF |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Operating Frequency-Nom | 24.576 MHz | 9.99 MHz |
Operating Temperature-Max | 50 °C | 50 °C |
Operating Temperature-Min | ||
Physical Dimension | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) |
Series Resistance | 30 Ω | 90 Ω |
Surface Mount | NO | NO |
Base Number Matches | 1 | 1 |