ULN2801A
vs
ULQ2824A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SANKEN ELECTRIC CO LTD
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-18
|
IN-LINE, R-PDIP-T18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Configuration |
COMPLEX
|
8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
1000
|
|
JESD-30 Code |
R-PDIP-T18
|
R-PDIP-T18
|
JESD-609 Code |
e3
|
|
Number of Elements |
8
|
8
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
2.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
1.6 V
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Collector-Emitter Voltage-Max |
|
95 V
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare ULN2801A with alternatives
Compare ULQ2824A with alternatives