ULN2801A vs TD62081AP feature comparison

ULN2801A

Part not found

Search for ULN2801A

TD62081APG Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T18
Pin Count 18
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Toshiba
Additional Feature LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 50 V
Configuration 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000
JESD-30 Code R-PDIP-T18
Number of Elements 8
Number of Terminals 18
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1