ULD2G2R2MPD1TD vs NRB-XL2R2M400V8X11.5TBF feature comparison

ULD2G2R2MPD1TD Nichicon Corporation

Buy Now Datasheet

NRB-XL2R2M400V8X11.5TBF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Nichicon
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.128 mA 41.4 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 40 mA 40 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 17 Weeks
ESR 0.0414 mΩ
Package Shape CYLINDRICAL PACKAGE

Compare ULD2G2R2MPD1TD with alternatives

Compare NRB-XL2R2M400V8X11.5TBF with alternatives