ULD1A101MDD1TD vs SE010M0100J5FW0511 feature comparison

ULD1A101MDD1TD Nichicon Corporation

Buy Now Datasheet

SE010M0100J5FW0511 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP YAGEO CORP
Package Description RADIAL LEADED ,
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Nichicon
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 91 mA 110 mA
Surface Mount NO NO
Tan Delta 0.45
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare ULD1A101MDD1TD with alternatives

Compare SE010M0100J5FW0511 with alternatives