ULBM45 vs BLU30/12 feature comparison

ULBM45 Advanced Semiconductor Inc

Buy Now Datasheet

BLU30/12 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, O-CXFM-F6 FLANGE MOUNT, O-CXFM-F6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 6 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V 16.5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection ISOLATED
Power Gain-Min (Gp) 6 dB

Compare ULBM45 with alternatives

Compare BLU30/12 with alternatives