ULBM45 vs 2SC3102 feature comparison

ULBM45 Advanced Semiconductor Inc

Buy Now Datasheet

2SC3102 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MITSUBISHI ELECTRIC CORP
Package Description FLANGE MOUNT, O-CXFM-F6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 18 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V 17 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W 170 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY
Case Connection EMITTER
Power Dissipation Ambient-Max 170 W
Power Gain-Min (Gp) 4.8 dB

Compare ULBM45 with alternatives

Compare 2SC3102 with alternatives