UKZ1E470MPB1AA vs USA1E470MCA1AE feature comparison

UKZ1E470MPB1AA Nichicon Corporation

Buy Now Datasheet

USA1E470MCA1AE Nichicon Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e0
Leakage Current 0.01175 mA 0.01175 mA
Manufacturer Series KZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Ripple Current 78 mA

Compare UKZ1E470MPB1AA with alternatives

Compare USA1E470MCA1AE with alternatives