UKW1J472MRD1CM vs NRLM472M63V22X50 feature comparison

UKW1J472MRD1CM Nichicon Corporation

Buy Now Datasheet

NRLM472M63V22X50 NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3400 mA 4860 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
ESR 81 mΩ
JESD-609 Code e0
Leakage Current 1.63245 mA
Manufacturer Series NRLM
Package Shape CYLINDRICAL PACKAGE
Series NRLM
Tan Delta 0.25
Terminal Finish Tin/Lead (Sn/Pb)

Compare UKW1J472MRD1CM with alternatives

Compare NRLM472M63V22X50 with alternatives