UKW0J102MPD1CV vs MALREKA05PB410B00K feature comparison

UKW0J102MPD1CV Nichicon Corporation

Buy Now Datasheet

MALREKA05PB410B00K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 530 mA 581 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 370 mΩ
JESD-609 Code e3
Leakage Current 0.189 mA
Tan Delta 0.28
Terminal Finish Matte Tin (Sn)

Compare UKW0J102MPD1CV with alternatives

Compare MALREKA05PB410B00K with alternatives