UKT1H101MPD1CA vs RLG107050M feature comparison

UKT1H101MPD1CA Nichicon Corporation

Buy Now Datasheet

RLG107050M Tekcon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP TEKCON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Length 11.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 190 mA
Terminal Finish MATTE TIN
Terminal Pitch 3.5 mm
Base Number Matches 1 2
Manufacturer Series RLG(50V)

Compare UKT1H101MPD1CA with alternatives