UKT0J101MDD1CV vs UPM0J101MDD1CP feature comparison

UKT0J101MDD1CV Nichicon Corporation

Buy Now Datasheet

UPM0J101MDD1CP Nichicon Corporation

Buy Now Datasheet
Yes Yes
End Of Life Obsolete
NICHICON CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Tape Bulk
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
95 mA 150 mA
NO NO
MATTE TIN
2 mm 2 mm
WIRE WIRE
1 1

Compare UKT0J101MDD1CV with alternatives

Compare UPM0J101MDD1CP with alternatives