UKL2A100MPAANACM vs 100VNA10MCA8X11.5 feature comparison

UKL2A100MPAANACM Nichicon Corporation

Buy Now Datasheet

100VNA10MCA8X11.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.002 mA 0.03 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 90 mA 65 mA
Surface Mount NO NO
Tan Delta 0.07 0.15
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UKL2A100MPAANACM with alternatives

Compare 100VNA10MCA8X11.5 with alternatives