UKL1V470KPDANA vs RDLLA47K35TR528X11.5 feature comparison

UKL1V470KPDANA Nichicon Corporation

Buy Now Datasheet

RDLLA47K35TR528X11.5 IBS Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.00329 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 190 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Pitch 3.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 12 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDLLA
Series RDLLA

Compare UKL1V470KPDANA with alternatives

Compare RDLLA47K35TR528X11.5 with alternatives