UKL1J330MPAANACM
vs
ESMG630ERC330MF11D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
End Of Life
Not Recommended
Ihs Manufacturer
NICHICON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e6
Leakage Current
0.004158 mA
0.06237 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
170 mA
140 mA
Surface Mount
NO
NO
Tan Delta
0.07
0.09
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Bismuth (Sn/Bi)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
6.3 mm
Length
11 mm
Package Style
Radial
Compare UKL1J330MPAANACM with alternatives
Compare ESMG630ERC330MF11D with alternatives