UKL1H221MHAANATO vs B41821A6227M009 feature comparison

UKL1H221MHAANATO Nichicon Corporation

Buy Now Datasheet

B41821A6227M009 TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NICHICON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.022 mA 0.11 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 490 mA 430 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 900 mΩ
Manufacturer Series B41821

Compare UKL1H221MHAANATO with alternatives

Compare B41821A6227M009 with alternatives