UKL1E680MEDANA vs CE04W1E680MD feature comparison

UKL1E680MEDANA Nichicon Corporation

Buy Now Datasheet

CE04W1E680MD Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0034 mA 0.0034 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 230 mA 285 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 2440 mΩ
Manufacturer Series CE04W-MD

Compare UKL1E680MEDANA with alternatives

Compare CE04W1E680MD with alternatives