UKL1E470KED1CA vs RDL47K25TR266.3X11 feature comparison

UKL1E470KED1CA Nichicon Corporation

Buy Now Datasheet

RDL47K25TR266.3X11 IBS Electronics Inc

Buy Now Datasheet
Yes
End Of Life Obsolete
NICHICON CORP ALLEN (ROBERT G) CO INC
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
47 µF 47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM
11 mm 11 mm
THROUGH HOLE MOUNT
10% 10%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Bulk
POLARIZED POLARIZED
10% 10%
25 V 25 V
170 mA
NO
2.5 mm 7.5 mm
WIRE
1 1
Lead Length (Consult Factory)
RDL
RDL

Compare UKL1E470KED1CA with alternatives

Compare RDL47K25TR266.3X11 with alternatives