UKL1E331MPDANATD vs SK025M0330C5S11012 feature comparison

UKL1E331MPDANATD Nichicon Corporation

Buy Now Datasheet

SK025M0330C5S11012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0165 mA 0.2575 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 490 mA 420 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SK

Compare UKL1E331MPDANATD with alternatives

Compare SK025M0330C5S11012 with alternatives