UKL1E101MPAANAFA
vs
NRSA101M25V6.3X11TRN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
NICHICON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e0
Leakage Current
0.005 mA
0.075 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
280 mA
170 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Diameter
6.3 mm
ESR
2330 mΩ
Length
11 mm
Package Style
Radial
Terminal Pitch
2.5 mm
Compare UKL1E101MPAANAFA with alternatives
Compare NRSA101M25V6.3X11TRN with alternatives