UKL1C221MPAANA
vs
SY016M0220A5F-0811
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.20
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
105 Deg C Product Available
|
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.00704 mA
|
0.0352 mA
|
Length |
11 mm
|
11 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
TAPE
|
TAPE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
370 mA
|
561 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.12
|
0.16
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
ESR |
|
150 mΩ
|
Manufacturer Series |
|
SY
|
Series |
|
SY
|
Terminal Pitch |
|
5 mm
|
|
|
|
Compare UKL1C221MPAANA with alternatives
Compare SY016M0220A5F-0811 with alternatives