UKL1C221KPD1CT
vs
RDLL220K16TR110X12.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
NICHICON CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
370 mA
Surface Mount
NO
Terminal Pitch
5 mm
2.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
RDLL
Series
RDLL
Compare UKL1C221KPD1CT with alternatives
Compare RDLL220K16TR110X12.5 with alternatives