UKL0J103MPDANA vs 1SD0JWB109MCS16025 feature comparison

UKL0J103MPDANA Nichicon Corporation

Buy Now Datasheet

1SD0JWB109MCS16025 Samwha Electronics

Buy Now Datasheet
Yes Yes
Yes Yes
End Of Life Active
NICHICON CORP SAMWHA CAPACITOR GROUP
, ,
compliant compliant
EAR99 EAR99
8532.22.00
10000 µF 10000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.126 mA 1.89 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
1900 mA 2629 mA
NO NO
0.21 0.28
MATTE TIN TIN
WIRE WIRE
1 1

Compare UKL0J103MPDANA with alternatives

Compare 1SD0JWB109MCS16025 with alternatives