UHV1V221MPD1FV vs RGA221M1VSF-0811T feature comparison

UHV1V221MPD1FV Nichicon Corporation

Buy Now Datasheet

RGA221M1VSF-0811T Lelon Electronics Corp

Buy Now Datasheet
Yes No
Active Obsolete
NICHICON CORP LELON ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
11.5 mm 11.5 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
35 V 35 V
990 mA 270 mA
NO
5 mm 5 mm
WIRE
1 1

Compare UHV1V221MPD1FV with alternatives

Compare RGA221M1VSF-0811T with alternatives