UHV1V221MPD1FV vs LZ1V227M0811MTS feature comparison

UHV1V221MPD1FV Nichicon Corporation

Buy Now Datasheet

LZ1V227M0811MTS Samwha Electronics

Buy Now Datasheet
Yes
Active Active
NICHICON CORP SAMWHA CAPACITOR GROUP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
11.5 mm 11.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk BULK
POLARIZED POLARIZED
20% 20%
35 V 35 V
990 mA 378 mA
NO NO
5 mm 5 mm
WIRE WIRE
1 1
0.231 mA
0.12

Compare UHV1V221MPD1FV with alternatives

Compare LZ1V227M0811MTS with alternatives