UHT1E331M1625BB
vs
B41896C5337M009
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
854 mΩ
|
651 mΩ
|
Leakage Current |
0.0825 mA
|
0.0825 mA
|
Manufacturer Series |
UHT
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
BULK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
720 mA
|
965 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.17
|
0.17
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
STANDARD: IEC60384-4
|
|
|
|
Compare UHT1E331M1625BB with alternatives
Compare B41896C5337M009 with alternatives