UHM1C681MPD6CM vs EKYA160EFC681MH15D feature comparison

UHM1C681MPD6CM Nichicon Corporation

Buy Now Datasheet

EKYA160EFC681MH15D Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1490 mA 504 mA
Series HM
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
JESD-609 Code e6
Leakage Current 0.1088 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.16
Terminal Finish TIN BISMUTH
Terminal Shape WIRE

Compare UHM1C681MPD6CM with alternatives

Compare EKYA160EFC681MH15D with alternatives