UHM1C471MPD6CC vs NRE-FL471M16V10X12.5TBSTNF feature comparison

UHM1C471MPD6CC Nichicon Corporation

Buy Now Datasheet

NRE-FL471M16V10X12.5TBSTNF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1540 mA 580 mA
Series HM
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 160 mΩ

Compare UHM1C471MPD6CC with alternatives

Compare NRE-FL471M16V10X12.5TBSTNF with alternatives