UHE1V151MPD1TD vs MALREKE00PB315FL0K feature comparison

UHE1V151MPD1TD Nichicon Corporation

Buy Now Datasheet

MALREKE00PB315FL0K Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.0525 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 448 mA 450 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ESR 1061 mΩ
Manufacturer Series EKE
Series EKE

Compare UHE1V151MPD1TD with alternatives

Compare MALREKE00PB315FL0K with alternatives