UHE1A682MHD1CP vs RGA682M1ASR1631 feature comparison

UHE1A682MHD1CP Nichicon Corporation

Buy Now Datasheet

RGA682M1ASR1631 Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3450 mA 1880 mA
Surface Mount NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare UHE1A682MHD1CP with alternatives

Compare RGA682M1ASR1631 with alternatives