UHE0J151MDD1TD vs KST157M6R3S1A5C11K feature comparison

UHE0J151MDD1TD Nichicon Corporation

Buy Now Datasheet

KST157M6R3S1A5C11K Teapo Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NICHICON CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.00945 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 147 mA 210 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish MATTE TIN
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 720 mΩ
Series ST

Compare UHE0J151MDD1TD with alternatives

Compare KST157M6R3S1A5C11K with alternatives