UHE-12/2500-D12
vs
UHE-12/2500-D12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DATEL INC
C&D TECHNOLOGIES INC
Package Description
Module-6
Module-6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-P6
R-PDMA-P6
JESD-609 Code
e0
e0
Load Regulation-Max
0.3%
0.3%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.5 A
2.5 A
Output Voltage-Max
12.6 V
12.6 V
Output Voltage-Min
11.4 V
11.4 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Equivalence Code
MODULE,9LEAD,1.9
MODULE,9LEAD,1.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
YES
YES
Base Number Matches
18
42