UHD1E821MPD1TD vs EKY-250EFM821MJ25S feature comparison

UHD1E821MPD1TD Nichicon Corporation

Buy Now Datasheet

EKY-250EFM821MJ25S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.205 mA 0.205 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Snap-in
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1612.5 mA 990 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 2

Compare UHD1E821MPD1TD with alternatives

Compare EKY-250EFM821MJ25S with alternatives